Wakefield-Vette 658-25AB

Heat Sinks Omnidirectional Pin Fin Heat Sink for 27mm BGA and PowerPC, Aluminum
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 658-25AB.

IHS

Datasheet20 pages15 years ago
Datasheet1 page15 years ago

JRH Electronics

element14

Future Electronics

TME

Inventory History

3 month trend:
-2.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy508500B00000G
Heat Sinks Slide-On, Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 34C/W, 31.75mm
Aavid Thermalloy501200B00000G
Heat Sinks Extruded Heat Sink and Attach-On, DIPS, Straight Fin, Horizontal, 68C/W, 18.57mm

Descriptions

Descriptions of Wakefield-Vette 658-25AB provided by its distributors.

Heat Sinks Omnidirectional Pin Fin Heat Sink for 27mm BGA and PowerPC, Aluminum
Heat Sink; Package/Case:CQFP/MQUAD; Mounting Type:Adhesive; Length:27.9mm; Height:6.35mm; Width:27.9mm; Color:Black; Sink Material:Aluminum; Size:0.250H x 1.100W x 1.100L" ;RoHS Compliant: Yes
Heat Sink; Packages Cooled:BGA; Thermal Resistance:8.5°C/W; External Width - Imperial:1.098"; External Width - Metric:27.9mm; External Height - Imperial:0.25"; External Height - Metric:6.35mm; External Length - Imperial:1.098"

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 658-25-AB