Wakefield-Vette 630-45AB

Heat Sinks Omnidirectional Pin Fin Heat Sink for 35mm BGA, 35x10.2mm
$ 0.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 630-45AB.

IHS

Datasheet1 page15 years ago

Master Electronics

Future Electronics

X-ON

Sager Electronics

Inventory History

3 month trend:
-0.14%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsBDN12-5CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 16.5C/W Black Anodized
CTS ComponentsBDN10-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.4¡ãC/W Black Anodized
CTS ComponentsBDN12-3CB/A01
Heat Sink, 19.6ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized
Aavid Thermalloy508500B00000G
Heat Sinks Slide-On, Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 34C/W, 31.75mm
Aavid Thermalloy508600B00000G
Heat Sink Passive DIP Straight Extruded Epoxy 32°C/W Black Anodized
Aavid Thermalloy501200B00000G
Heat Sinks Extruded Heat Sink and Attach-On, DIPS, Straight Fin, Horizontal, 68C/W, 18.57mm

Descriptions

Descriptions of Wakefield-Vette 630-45AB provided by its distributors.

Heat Sinks Omnidirectional Pin Fin Heat Sink for 35mm BGA, 35x10.2mm
Heat Sink; Packages Cooled:BGA; External Width - Metric:35mm; External Height - Metric:11.4mm; External Length - Metric:35mm; Heat Sink Material:Aluminium; Width:35mm; Length:35mm; Height:11.4mm; Mounting Type:Clip-On
Heat Sink; Refrigerado:Bga; Resistencia Térmica:-; Altura Externa - Métrico:11.4Mm; Anchura Externa - Métrico:35Mm; Longitud Externa - Métrico:35Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio; Altura:11.4Mm |Wakefield Thermal 630-45AB

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD