Wakefield-Vette 511-6M

511 Series 6 x 5.3 x 2.305 inch 0.65°C/W Thermal Resistance Unfinished Heat Sink
$ 47.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 511-6M.

IHS

Datasheet1 page15 years ago

JRH Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-1.26%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced Thermal SolutionsATS-58000-C1-R0
Heat Sinks - LED maxiFLOW Linear LED Heat Sink, Black-Anodized, No TIM, 330x45x26mm
Advanced Thermal SolutionsATS-58001-C1-R0
Heat Sinks - LED maxiFLOW Linear LED Heat Sink, Black-Anodized, No TIM, 305x45x26mm
Advanced Thermal SolutionsATS-EXL6-254-R0
Heat Sinks Extrusion Profile, AL6063, Length 254mm, Width 100mm, Height 27mm
Aavid Thermalloy501200B00000G
Heat Sinks Extruded Heat Sink and Attach-On, DIPS, Straight Fin, Horizontal, 68C/W, 18.57mm
Aavid Thermalloy501100B00000G
501100B00000G Series 67 C/W Thermal Resistance Aluminum Heat Sink - DIP-14
CTS ComponentsBDN13-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 16.1¡ãC/W Black Anodized

Descriptions

Descriptions of Wakefield-Vette 511-6M provided by its distributors.

511 Series 6 x 5.3 x 2.305 inch 0.65°C/W Thermal Resistance Unfinished Heat Sink
Heat Sinks High Fin Density Heat Sink, IGBTs, Relays, Mill, 132.33x152.4mm
HEATSINK FOR PWR MOD/IGBT/RELAY
Heat Sink Passive Extruded 0.65°C/W
Heat Sink, 152.4Mm; Thermal Resistance:0.65°C/W; Packages Cooled:-; External Width - Metric:132.3Mm; External Height - Metric:59.7Mm; External Length - Metric:152Mm; External Diameter - Metric:-; Heat Sink Material:- Rohs Compliant: Yes |Wakefield Thermal 511-6M

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD