Wakefield-Vette 489K

Heat Sinks Heat Sink for Hex-Type Rectifier/Stud Mount Diode, 158.8x228.6x158.8mm
$ 113.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 489K.

IHS

Datasheet1 page15 years ago

Future Electronics

Master Electronics

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Wakefield-Vette 489K provided by its distributors.

Heat Sinks Heat Sink for Hex-Type Rectifier/Stud Mount Diode, 158.8x228.6x158.8mm
489 Series Black Screw Mount Aluminum Rectangular Fin Heat Sink
WAKEFIELD HEATSINK HIGH-POWER HEX-TYPE RECT
Heat Sink Passive Aluminum Alloy 0.15C/W Black Anodized
HEAT SINKS FOR HIGHPOWER HEXTYPE RECTIFIERS & DIODES
Heat Sink, Extruded, Aluminum, Anodized
Heat Sink; Thermal Resistance:19°C/W; External Width - Metric:158.8mm; External Height - Metric:158.8mm; External Length - Metric:228.6mm; Heat Sink Material:Aluminium; Length:228.6mm; Height:158.8mm; Mounting Type:Stud; Color:Black
Heat Sink; Resistencia Térmica:0.38°C/W; Altura Externa - Métrico:158.8Mm; Anchura Externa - Métrico:158.8Mm; Longitud Externa - Métrico:228.6Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio; Altura:158.8Mm |Wakefield Thermal 489K

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD