Wakefield-Vette 392-180AB

Black Anodized 180 x 124.99 mm Press Fit Top Mount Heatsink Extrusion IGBT/SSR
$ 108.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 392-180AB.

IHS

Datasheet1 page15 years ago

Electro Sonic

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-5.98%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy580200B00000G
Heat Sinks Slide-On, Stamped Heat Sink, DIPS, Plastic, Angle Fin, Horizontal, 20C/W, 6.35mm
Aavid Thermalloy580100B00000G
Heat Sinks Slide-On Stamped Heat Sink, DIPS, Stagger Fin, Horizontal, 30C/W, Black Anodize
Aavid Thermalloy577500B00000G
Heatsink; TO-126; 26degC/W; 8.13 x 19.81 x 13.21mm; Slip-On Mount
ASSMANN WSW ComponentsV8508A
Heat Sink Passive Horizontal Thru-Hole Aluminum 6063-T5 21K/W Black Anodized
ASSMANN WSW ComponentsV8508B
ATTACHABLE HEATSINK TO-220 - 21 K/W, BLACK, W/STRAIGHT SOLDER PIN (5.00MM)
ASSMANN WSW ComponentsV8508E
Black Anodized 38.1 x 12.8 x 12.7 mm 6°C/W Press Fit Board Level Heatsink

Descriptions

Descriptions of Wakefield-Vette 392-180AB provided by its distributors.

Black Anodized 180 x 124.99 mm Press Fit Top Mount Heatsink Extrusion IGBT/SSR
Heat Sinks Heat Sink for Power Modules, IGBTs and Solid State Relays, Aluminum, 180mm
HEATSINK EXTRUSION IGBT/SSR BLK
Heat Sink Passive 0.11C/W Black Anodized
HEAT SINK; Thermal Resistance: 0.43°C/W;; HEAT SINK; Thermal Resistance: 0.43°C/W; Packages Cooled: -; External Width - Metric: 125mm; External Height - Metric: 135.8mm; External Length - Metric: 180mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; Colour: Black
Heat Sink; Resistencia Térmica:0.43°C/W; Altura Externa - Métrico:135.8Mm; Anchura Externa - Métrico:125Mm; Longitud Externa - Métrico:180Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio; Altura:135.8Mm |Wakefield Thermal 392-180AB

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD