Wakefield-Vette 286-AB

Heat Sinks Aluminum, Wave-Solderable Heat Sink for TO220, Anodized, 25.4x12.7x30.2mm
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 286-AB.

IHS

Datasheet23 pages18 years ago

element14 APAC

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.30%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy593002B03400G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink with Solder Tabs
Aavid Thermalloy574902B03700G
TO-220 Package 16.00 C/W Thermal Resistance Low Cost Labour Saving Heat Sink
Aavid Thermalloy574902B03300G
TO-220 Package 16.00 C/W Thermal Resistance Low Cost Labour Saving Heat Sink

Descriptions

Descriptions of Wakefield-Vette 286-AB provided by its distributors.

Heat Sinks Aluminum, Wave-Solderable Heat Sink for TO220, Anodized, 25.4x12.7x30.2mm
AluMOQum & Copper Wave solderable Power Semiconductor Heat Sinks T0220 | Wakefield 286AB
Heat Sink Passive TO-220 Solderable Aluminum 58¦C/4W Black Anodized
Heat Sink, U, Transverse, Aluminum, Anodized
WAKEFIELD SOLUTIONS 286-ABHEAT SINK
HEAT SINK; Packages Cooled:TO-220; Thermal Resistance:14.5 C/W; External Height - Metric:30.2mm; External Width - Metric:12.7mm; External Length - Metric:25.4mm; External Diameter - Metric:-; Heat Sink Material:Aluminium
Heat Sink; Refrigerado:To-220; Resistencia Térmica:14.5°C/W; Altura Externa - Métrico:30.2Mm; Anchura Externa - Métrico:12.7Mm; Longitud Externa - Métrico:25.4Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Wakefield Thermal 286-AB

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 286AB