Wakefield-Vette 272-AB

Heat Sink Passive TO-202/TO-220 Horizontal Thru-Hole Aluminum 3.6C/W Black Anodized
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 272-AB.

IHS

Datasheet23 pages18 years ago

element14 APAC

JRH Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-2.31%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced Thermal SolutionsATS-PCBT1090
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220 (Dual), 36.8x44.5x9.5mm
Aavid Thermalloy507222B00000G
Heat Sinks Hat Section, Stamped Heat Sink for Dual TO220, Horizontal, 9.6C/W, Black Anodize
Advanced Thermal SolutionsATS-PCB1021
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 37.34x44.45x9.65mm
Aavid Thermalloy507002B00000G
Heatsink; TO-220; 15.6degC/W; 44.45 x 17.78 x 9.52mm; Through Hole Mount
Aavid Thermalloy7020BG
Heat Sinks Stamped Heat Sink, TO220, Narrow/Fold Back Fin, Vertical, 8.7C/W, No Solder Tab
ASSMANN WSW ComponentsV2008B
Aluminum Black Anodized 36.83 x 44.45 mm Bolt On Dual Fin Heatsink

Descriptions

Descriptions of Wakefield-Vette 272-AB provided by its distributors.

Heat Sink Passive TO-202/TO-220 Horizontal Thru-Hole Aluminum 3.6C/W Black Anodized
Heat Sinks Small Footprint, Low Cost Heat Sink for TO-220, TO-202, 44.5x36.8x9.4mm
272 Series 36.8 x 44.5 x 9.4 mm 3.6° C/W Thermal Resistance Bolt On Heat Sink
HEAT SINK; Thermal Resistance:10.5°C/W; Packages Cooled:TO-202, TO-220; External Width - Metric:36.8mm; External Height - Metric:9.4mm; External Length - Metric:44.5mm; External Diameter - Metric:-; Hea
Heat Sink; Refrigerado:To-202, To-220; Resistencia Térmica:10.5°C/W; Altura Externa - Métrico:9.4Mm; Anchura Externa - Métrico:36.8Mm; Longitud Externa - Métrico:44.5Mm; Diámetro Externo - Métrico:-; Altura Externa - Imperial:0.37" |Wakefield Thermal 272-AB

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 272AB