Wakefield-Vette 258

Thermal Interface Products Thermal Links for Fused Glass Diodes, 12.7x6.4x8.6mm, Aluminum
$ 18.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 258.

IHS

Datasheet1 page15 years ago

JRH Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-3.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsBDN18-3CB/A01
Heat Sink, 10.8ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized
CTS ComponentsBDN17-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 11.5¡ãC/W Black Anodized
CTS ComponentsBDN16-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 13.5C/W Black Anodized
Advanced Thermal SolutionsATS-EXL65-300-R0
Heat Sinks Extrusion Profile, AL6063, Length 300mm, Width 25mm, Height 25mm
Advanced Thermal SolutionsATS-EXL63-300-R0
Heat Sinks Extrusion Profile, AL6063, Length 300mm, Width 25mm, Height 35mm
Advanced Thermal SolutionsATS-EXL70-300-R0
Heat Sinks Extrusion Profile, AL6063, Length 300mm, Width 36mm, Height 35.6mm

Descriptions

Descriptions of Wakefield-Vette 258 provided by its distributors.

Thermal Interface Products Thermal Links for Fused Glass Diodes, 12.7x6.4x8.6mm, Aluminum
Heat Sinks Heatsink .50X.25X.34 Alum
Heat Sink Passive Aluminum 12°C/W (12.7 x 6.4 x 8.6 mm)
Heat Sink, U, Aluminum, Anodized
Heat Sink; Thermal Resistance:-; Packages Cooled:-; External Width - Metric:6.35Mm; External Height - Metric:8.99Mm; External Length - Metric:13Mm; External Diameter - Metric:-; Heat Sink Material:Aluminum; Product Range:- Rohs Compliant: Yes |Wakefield Thermal 258

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD