Wakefield-Vette 173-7-230P

Thrml Mgmt Access Thermal Insulator Gray 0.33C/W 3X10e-3Cal/cm.s.C 1X10e15Ohm.cm
$ 0.594
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 173-7-230P.

JRH Electronics

Datasheet5 pages15 years ago

Electro Sonic

HQonline

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.42%

Related Parts

Aavid Thermalloy501200B00000G
Heat Sinks Extruded Heat Sink and Attach-On, DIPS, Straight Fin, Horizontal, 68C/W, 18.57mm

Descriptions

Descriptions of Wakefield-Vette 173-7-230P provided by its distributors.

Thrml Mgmt Access Thermal Insulator Gray 0.33C/W 3X10e-3Cal/cm.s.C 1X10e15Ohm.cm
Thermal Interface Products DeltaPads Thermally Conductive Insulators for TO-220, 0.007, Grey, No Adhesive
173-7 Series 0.33° C/W Resistance Non Adhesive Thermally Conductive Insulator
THERMAL PAD .007" GRAY | Wakefield 173-7-230P
Insulator; Insulator Body Material:-; Thermal Conductivity:-; Breakdown Voltage Vbr:4Kv; Thickness:0.178Mm; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Product Range:-; Mounting Hole Dia:3.2Mm Rohs Compliant: Yes |Wakefield Thermal 173-7-230P
WAKEFIELD SOLUTIONS 173-7-230P INSULATOR

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173-7-230-P