Poles = 5 / Temperature Min. °C = -35 / Cross-Section AWG Max. AWG = 16 / Temperature Max. °C = 85 / Cross-Section Min. mm² = 0.25 / Cross-Section AWG Min. AWG = 22 / Cross-Section Max. mm² = 1.5 / Rated Current A = 16 / Rated Voltage AC V = 250 / Rated Voltage DC V = 250 / Housing Material = Polyamide 6.6 / Colour = Black / Combustibility Class = UL 94 V-0 / Pitch mm = 4.4