WAGO 890-212

Barrier Strip Terminal Block, 14A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 890-212.

Master Electronics

Datasheet9 pages0 years ago

Future Electronics

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
+0.89%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 890-212 provided by its distributors.

Barrier Strip Terminal Block, 14A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG;
WAGO 890-212 Winsta Mini Plug without Strain Relief Housing 2 Pole Black
890 Series 2 Position 22-16 AWG Cage Clamp Without Relief Plug Housing
Wago Corporation Plug 2Pole; Black
Wago Series 890 890-212 - 890-212
TERMINAL BLOCK, PLUGGABLE, 2POS, 16A; Pitch Spacing:4.4mm; No. of Positions:2Positions; Conductor Area CSA:1.5mm²; Wire Connection Method:Clamp; Rated Current:16A; Rated Voltage:250V; Product Range:WINSTA MINI Series RoHS Compliant: Yes
Poles = 2 / Temperature Min. °C = -35 / Cross-Section AWG Max. AWG = 16 / Temperature Max. °C = 85 / Cross-Section Min. mm² = 0.25 / Cross-Section AWG Min. AWG = 22 / Cross-Section Max. mm² = 1.5 / Rated Current A = 16 / Rated Voltage AC V = 250 / Rated Voltage DC V = 250 / Housing Material = Polyamide 6.6 / Colour = Black / Combustibility Class = UL 94 V-0 / Pitch mm = 4.4

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG