WAGO 890-1105

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 890-1105.

Burklin Elektronik

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-2.38%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 890-1105 provided by its distributors.

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
5 position 1,50 mm²; blue 16A Plug Terminal Block
WAGO FEMALE CONNECTOR SOCKET, 5 POLE, WINSTA MINI, BLUE, 1.50MM2, 400V, 16A, 6KV, CAGE CLAMP
Wago Corporation Socket 5Pole; Blue
Wago Series 890 890-1105 - 890-1105
WAGO SOCKET W/O RELIEF HOUSING 5P BLUE
Positions = 5 / Rows = 1 / Pitch mm = 4.4 / Contact Gender = Socket / Gender = Socket / Termination Type = Cage Clamp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 400 / Operating Temperature Min. °C = -35 / Operating Temperature Max. °C = 85

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG