WAGO 879-3000

Energy Consumption Meter For Direct Connection 65A Rohs Compliant: Yes |Wago 879-3000
$ 679.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 879-3000.

Future Electronics

Datasheet7 pages1 year ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-60.67%

Supply Chain

Country of OriginMainland China
Introduction Date2025-09-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 879-3000 provided by its distributors.

Energy Consumption Meter For Direct Connection 65A Rohs Compliant: Yes |Wago 879-3000
Electric meter, 64 A, 400 V, MID, (L x W x H) 63 x 72 x 140 mm, 879-3000
ENERGY METER, 3PH, 230/400VAC, DIN RAIL;
Wago Serie 879 879-3000 - 879-3000
Current Measuring Range = 65 A / Voltage Measuring Range = AC: 230 ... 400 V / Frequency Range Min. Hz = 45 / Frequency Range Max. Hz = 65 / Operating Voltage Min. V = 230 / Operating Voltage Max. V = 400 / Number of Phases = 3 / Mounting Type = DIN Rail Mount / Interface Type = RS485 / Interface Type = MODBUS / Interface Type = M-Bus / Interface Type = Bluetooth / Display Type = LCD / Protection Rating = IP51 / Series = 879

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG