WAGO 870-907

2-Conductor Ground Terminal Block; 2.5 squared mm; Lateral Marker Slots, 100PK
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 870-907.

Master Electronics

Datasheet4 pages0 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-54.91%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 870-907 provided by its distributors.

2-Conductor Ground Terminal Block; 2.5 squared mm; Lateral Marker Slots, 100PK
2-CONDUCTOR GROUND TERMINAL BLOCK, NOTICE TB CANNOT BE COMMONED. GREEN-YELLOW
Wago Corporation 2Conductor Ground Terminal Block; 25 Mm
Terminal Block, Din Rail, 2Pos, 12Awg; No. Of Positions:2Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:-; Rated Voltage:-; No. Of Levels:1 Rohs Compliant: Yes |Wago 870-907
WAGO 870-907 2-conductor ground terminal block. Brand: Wago. Part Number: 870-907. Wago 870-907 Ground Terminal Block, 870 Series, 2 Terminals, Wire Size: 28 - 14 AWG, 24 AMP, UL: 20 AMP, 500 V, UL: 300 V, Green/Yellow, TS Din 35 Rail Mount, Cage Clamp, Front-Entry Wiring Connection, 0.197 IN Width X 1-3/4 IN Depth X 1.08 IN Height, Strip Length: 0.26 IN, RoHS Compliant, ABS 05-HG476175/3-PDA, CCA NL6826, DNV E-9214, GL 17295-00HH, KEMA 2143311.01, LR 91/20112(E6), PTB PTB03Atex1188U, RosTest 8189158 , C/US UL E45172 Listed. Additional Description: WAGO-870-907 2-CONDUCTOR GROUND TERMINAL BLOCK; 2.5 MM; LATERAL MARKER SLOTS; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP; 2,50 MM; GREEN-YELLOW 51140502 2.5 MM ; LATERAL MARKER SLOTS; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP ; 2,50 MM ; GREEN-YELLOW 51140502. Catalog Description: 2-conductor ground terminal block; 2.5 mm²; lateral marker slots; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2,50 mm²; green-yellow.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG