WAGO 862-652 4-conductor chassis-mount terminal strip. Additional Description: WAGO-862-652 4Cchassis-mnt term strip 2Pl WO 3mm 51131483 STRIP; 2-POLE; WITHOUT GROUND CONTACT; FOR 3 MM SCREW AND NUT; WITH 2X PIN; 4 MM ; 4,00 MM ; WHITE 51131483. Catalog Description: 4-conductor chassis-mount terminal strip; without ground contact; 2-pole; for 3 mm ø screw and nut; with 2x pin; 4 mm²; 4,00 mm²; white.