WAGO 859-730

Wago 859-730. Additional Description: WAGO-859-730 OPTOC 6MM 24/3-30VDC 3A 2LEITER.
$ 57.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 859-730.

Master Electronics

Datasheet11 pages0 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-40.79%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2020-04-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 859-730 provided by its distributors.

Wago 859-730. Additional Description: WAGO-859-730 OPTOC 6MM 24/3-30VDC 3A 2LEITER.
OPTOCOUPLER TERMINAL BLOCK, INPUT 24 V DC OUTPUT 3 - 30 VDC / 3 A GRAY
Optocoupler Module; Nominal Input Voltage: 24 Vdc; Gray, 10PK
Wago Corporation Optocoupler Module; Nominal Input Voltag
Transistor Output Optocoupler, 1-Element, 2500V Isolation
Conn Terminal Block 5 POS Clamp DIN Rail 3A Box
Wago Series 859 859-730 - 859-730
OPTOCOUPLER MODULE; NOMINAL INPU
Connector Type:DIN Terminal Block Series:859; Connector Mounting:DIN Rail; No. of Contacts:5; Wire Size (AWG):28-14; Output Voltage:24V; Isolation Voltage:2.5kV; Input Current:14mA; No. of Pins:5; No. of Channels:1

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG