WAGO 857-809

Wago Corporation Potentiometer Signal Conditioner; Curren
$ 380.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 857-809.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-18.95%

Supply Chain

Country of OriginGermany
Introduction Date2025-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 857-809 provided by its distributors.

Wago Corporation Potentiometer Signal Conditioner; Curren
JUMPFLEX® TRANSDUCER, POTIPOSITION TRANSDUCER
Wago Series 857 857-809 - 857-809
POTENTIOMETER SIGNAL CONDITION
Potentiometer Signal Conditioner; Current And Voltage Output Signal; Digital Output; Configuration Via Software; Supply Voltage: 24 Vdc; 6 Mm Module Width; 2,50 Mm |Wago 857-809
Operating Voltage Min. - DC V = 16.8 / Operating Voltage Max. - DC V = 32 / Potentiometer Input Type Min. Ohm = 100 / Potentiometer Input Type Max. kOhm = 100 / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Current Output Impedance Ohm = 600 / Voltage Output Impedance kOhm = 2 / Accuracy % = 0.1 / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = 0/2 ... 10 V / Analogue Output Type = 0/2 ... 10 mA / Analogue Output Type = 0/4 ... 20 mA / Cross-Section mm² = 2.5 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = 857 Series

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG