WAGO 857-704

Solid-State Relay Module; Nominal Input Volt: 24 Vdc; Output Volt Range: 0 48 Vdc
$ 39.93
Production

Price and Stock

Inventory History

3 month trend:
+81.23%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2020-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 857-704 provided by its distributors.

Solid-State Relay Module; Nominal Input Volt: 24 Vdc; Output Volt Range: 0 48 Vdc
SOCKET WITH SOLID STATE RELAY, INPUT DC 24 V OUTPUT DC 0 V ... 48 V / 0.1 A GRAY
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Coil Voltage - DC V = 24 / Series = 857 / Length mm = 94 / Height mm = 81 / Switching Voltage - DC V = 48 / Switching Current mA = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG