Current Signal Conditioner; Input For Rogowski Coils; Current And Voltage Output Signal; Digital Output; Configuration Via Software; Supply Voltage: 24 Vdc; 6 Mm Module Width; 2,50 Mm |Wago 857-552
Analogue Outputs = 1 / Digital Outputs = 1 / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = 0/2 ... 10 V / Analogue Output Type = 0/2 ... 10 mA / Analogue Output Type = 0/4 ... 20 mA / Input Current kA = 4 / Input Frequency kHz = 2 / Operating Voltage Min. VDC = 16.8 / Operating Voltage Max. VDC = 31.2 / Accuracy % = 1 / Current Consumption mA = 40 / Mounting Type = DIN Rail Mount