WAGO 857-500

WAGO 857-500 JUMPFLEX® Transducer Frequency Transducer 0.1 Hz ... 120 kHz
$ 398.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 857-500.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+155%

Descriptions

Descriptions of WAGO 857-500 provided by its distributors.

WAGO 857-500 JUMPFLEX® Transducer Frequency Transducer 0.1 Hz ... 120 kHz
Frequency Signal Conditioner; Current And Voltage Output Signal; Configuration Via Software; Supply Voltage: 24 Vdc; 6 Mm Module Width |Wago 857-500
Module Type = Signal Conditioner / Input Type = Frequency / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = 0/2 ... 10 V / Analogue Output Type = 0/2 ... 10 mA / Analogue Output Type = 0/4 ... 20 mA / Input Frequency kHz = 120 / Operating Voltage Max. VDC = 24 / Voltage Output Impedance kOhm = 2 / Current Output Impedance Ohm = 600 / Isolation Input Type = 3-Way / Accuracy % = 0.1 / Current Consumption mA = 40 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Cross-Section mm² = 2.5 / Series = 857 Series

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG