WAGO 857-409

Wago Corporation Isolation Amplifier; Bipolar Current And
$ 408.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 857-409.

Master Electronics

Datasheet9 pages11 years ago
Datasheet8 pages2 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-16.12%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2020-07-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 857-409 provided by its distributors.

Wago Corporation Isolation Amplifier; Bipolar Current And
Isolation Amplifier, 1 Func, 2500V Isolation-Min, Hybrid
JUMPFLEX® TRANSDUCER, BIPOLAR ISOLATION AMPLIFIER
signal conditioner repeater power supply
Isolated Amplifier, Current/Voltage, Din Rail; Signal Conditioner Input:Current, Voltage; Signal Conditioner Output:Current, Voltage; No. Of Output Channels:1Channels; Accuracy:-; No. Of Channels:-; Supply Voltage Min:16.8Vdc Rohs Compliant: Yes |Wago 857-409
Wago Series 857 857-409 - 857-409
WAGO JUMPFLEX Signal Conditioner
ISOLATION AMPLIFIER; BIPOLAR CUR
Operating Voltage Max. - DC V = 24 / Analogue Input Type = 0/2 ... 10 mA / Analogue Input Type = ±10 mA / Analogue Input Type = 0/4 ... 20 mA / Analogue Input Type = ±20 mA / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = ± 5 V / Analogue Input Type = 0/2 ... 10 V / Analogue Input Type = ±10 V / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Current Input Impedance Ohm = 50 / Current Output Impedance Ohm = 600 / Voltage Output Impedance kOhm = 2 / Voltage Input Impedance MOhm = 1 / Accuracy % = 0.1 / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0/2 ... 10 mA / Analogue Output Type = ±10 mA / Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = ±20 mA / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = ±5 V / Analogue Output Type = 0/2 ... 10 V / Analogue Output Type = ±10 V / Limit Frequency Hz = 100 / Cross-Section mm² = 2.5 / Reaction Time ms = 3.5 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = 857 Series

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG