WAGO 857-401

JUMPFLEX signal conditioner, isolation amplifier, configurable, with digital output
$ 399.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 857-401.

element14 APAC

Datasheet2 pages17 years ago

Burklin Elektronik

Inventory History

3 month trend:
+339%

Supply Chain

Country of OriginGermany
Introduction Date2025-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 857-401 provided by its distributors.

JUMPFLEX signal conditioner, isolation amplifier, configurable, with digital output
Wago Corporation Isolation Amplifier; Current And Voltage
JUMPFLEX TRANSDUCER ISOLATION AMPLIFIER
WAGO ISOALTION AMPLIFIER, CONFIGURABLE
Wago Series 857 857-401 - 857-401
Isolated Amplifier, Digital, Din Rail; Signal Conditioner Input:Current, Voltage; Signal Conditioner Output:Digital; No. Of Output Channels:1Channels; Accuracy:-; No. Of Channels:-; Supply Voltage Min:16.8Vdc Rohs Compliant: Yes |Wago 857-401
Operating Voltage Max. - DC V = 24 / Analogue Input Type = ±20 mA / Analogue Input Type = ±10 V / Analogue Input Type = 0 ... 30 V / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Current Input Impedance Ohm = 200 / Current Output Impedance Ohm = 600 / Voltage Output Impedance kOhm = 2 / Voltage Input Impedance kOhm = 100 / Accuracy % = 0.1 / Output Type = Current / Output Type = Voltage / Logic Unit Output Type = 24 VDC / Analogue Output Type = 0/2 ... 10 mA / Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = 0/2 ... 10 V / Cross-Section mm² = 2.5 / Reaction Time ms = 8 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = 857 Series

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG