WAGO 857-1432

Ssr Relay Spst-no 500MA 9-60V
$ 128.7
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2020-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 857-1432 provided by its distributors.

SSR RELAY SPST-NO 500MA 9-60V
Wago Corporation Optocoupler Module; 2Port; Nominal Input
Transistor Output Optocoupler, 2-Element, 3750V Isolation
WAGO 857-1432 Relay DPDT-CO 24VDC
Wago Series 857 857-1432 - 857-1432
OPTOCOUPLER MODULE 2-PORT NOMI
Optocoupler Module; 2-Port; Nominal Input Voltage: 24 Vdc; Output Voltage Range: 9 60 Vdc; Limiting Continuous Current: 0.5 A; 2 Changeover Contacts; Yellow Status Indicator; Module Width: 6 Mm |Wago 857-1432
Coil Type = DC / Protection Rating = IP20 / Contact Configuration = 2CO / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Coil Voltage - DC V = 24 / Series = 857 / Length mm = 94 / Height mm = 81 / Switching Voltage - DC V = 60 / Switching Current mA = 500

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG