WAGO 832-1106/037-000

Barrier Strip Terminal Block
$ 26.615
Production

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WAGO 832-1106/037-000 provided by its distributors.

Barrier Strip Terminal Block
Lever Wire Connector, 4 AWG Max, 6 Port, Gray, Polybutylene Terephthalate Insulation, 600 V, 66 A
Wago Corporation 1Conductor Female Plug; 100 Protected Ag
Wago Series 832 832-1106/037-000 - 832-1106/037-000
6 WAY FEMALE CONNECTOR WITH LEVERS & LOCKING LEVERS
1-conductor female plug100pct.
1-CONDUCTOR FEMALE PLUG; 100% PR
1-conductor female plug; 100% protected against mismating; lever; Silver-plated contacts; 16 mm ; Pin spacing 10.16 mm; 6-pole; 16,00 mm ; light gray WAGO Part Number: 832-1106/037-000 with EAN : 4055143736817
Terminal Block, Pluggable, 6Pos, 4Awg; Pitch Spacing:10.16Mm; No. Of Positions:6Positions; Wire Size Awg Min:18Awg; Wire Size Awg Max:4Awg; Conductor Area Csa:16Mm²; Wire Connection Method:Push In Lock; Rated Current:76A Rohs Compliant: Yes |Wago 832-1106/037-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG