WAGO 805-105

PCB Terminal Block, Push-button, 1.5 mm2, Pin spacing 3.5 mm, 5-pole, Push- in Cage Clamp
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 805-105.

Master Electronics

Datasheet1 page17 years ago

Farnell

Burklin Elektronik

Newark

Inventory History

3 month trend:
-40.23%

CAD Models

Download WAGO 805-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-09-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 805-105 provided by its distributors.

PCB Terminal Block, Push-button, 1.5 mm2, Pin spacing 3.5 mm, 5-pole, Push- in Cage Clamp
Wago Corporation Pcb Terminal Block; Pushbutton; 15 Mm;
Terminal Block, Pcb, 5 Position, 24-16Awg; Núm. De Posiciones:5; Tensión Nominal:320V; Corriente Nominal:17.5A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.5Mm²; Espaciado, Paso:3.5Mm |Wago 805-105
TERMINAL BLOCK, PCB, 5POS, 24-16AWG; Con; TERMINAL BLOCK, PCB, 5POS, 24-16AWG; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.5mm; No. of Contacts:5; Wire Size (AWG):24-16; Contact Plating:Zinc; Contact Material:Copper
Pitch mm = 3.5 / Wire Connection Method = Cage Clamp / Poles = 5 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 17.5 / Voltage Rating V = 320 / Orientation = Right Angle / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG