WAGO 804-106

Pcb Terminal Block, Push-button 2.5 MM² Pin Spacing 5 Mm 6-POLE Gray
$ 3.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 804-106.

Farnell

Datasheet6 pages2 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-23.94%

CAD Models

Download WAGO 804-106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 804-106 provided by its distributors.

PCB TERMINAL BLOCK, PUSH-BUTTON 2.5 MM² PIN SPACING 5 MM 6-POLE GRAY
Wago Corporation Pcb Terminal Block; Pushbutton; 25 Mm;
Terminal Block, Pcb, 6 Position, 22-12Awg; Pitch Spacing:5Mm; No. Of Positions:6Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:24A Rohs Compliant: Yes |Wago 804-106
Pitch mm = 5 / Wire Connection Method = Cage Clamp / Poles = 6 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.25 / Current Rating A = 24 / Voltage Rating V = 320 / Orientation = Horizontal / Approvals = UL / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG