WAGO 804-103

PCB terminal, 3 pole, pitch 5 mm, AWG 20-12, 24 A, push-in cage clamp, gray, 804-103
$ 1.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 804-103.

element14 APAC

Datasheet1 page10 years ago

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-34.53%

CAD Models

Download WAGO 804-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 804-103 provided by its distributors.

PCB terminal, 3 pole, pitch 5 mm, AWG 20-12, 24 A, push-in cage clamp, gray, 804-103
PCB TERMINAL BLOCK, PUSH-BUTTON 2.5 MM² PIN SPACING 5 MM 3-POLE GRAY
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Box
Wago Corporation Pcb Terminal Block; Pushbutton; 25 Mm;
Terminal Block, Pcb, 3 Position, 22-12Awg; Pitch Spacing:5Mm; No. Of Positions:3Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:24A Rohs Compliant: Yes |Wago 804-103
Pitch mm = 5 / Wire Connection Method = Cage Clamp / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.25 / Current Rating A = 24 / Voltage Rating V = 320 / Orientation = Right Angle / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG