WAGO 788-155

Pluggable Miniature Switching Relay, 24 VDC H15MM
$ 11.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 788-155.

Burklin Elektronik

Datasheet2 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 788-155 provided by its distributors.

PLUGGABLE MINIATURE SWITCHING RELAY, 24 VDC H15MM
BASIC RELAY NOMINAL INPUT VOLT
WAGO RELAY 24VDC 1U RT
Wago Series 788 788-155 - 788-155
Wago Corporation Rele Dc 24V
Power/Signal Relay
REL-E, DC 24V

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG