WAGO 787-2850

Switched-Mode Power Supply; Compact; 1-Phase; 24 Vdc Output Voltage; 1.25A Outpu
$ 137.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 787-2850.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+267%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 787-2850 provided by its distributors.

Switched-Mode Power Supply; Compact; 1-Phase; 24 Vdc Output Voltage; 1.25A Outpu
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
WAGO 787-2850 Compact Single Phase 24VDC 1.25A DIN-35 Rail Power Supply
Wago Corporation Switchedmode Power Supply; Compact; 1Pha
DIN Rail Power Supply, 24V, 1.25A, 30W, Fixed
30W 100V(AC) 264V(AC) AC 55mm*36mm*90mm
Wago Power Supply 1-phase 24VDC out
Wago Series 787 787-2850 - 787-2850
Power Supply, Ac-Dc, 1 O/P, 24V, 1.25A; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:24V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Product Range:- Rohs Compliant: Yes |Wago 787-2850

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG