Power Supply, Ac-Dc, 12V, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Wago 787-1634