WAGO 770-713

Conn Terminal Block PL 6 POS 10mm Spring Clamp ST Cable Mount 23A CAGE CLAMP® Box
$ 2.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 770-713.

Newark

Datasheet3 pages12 years ago

Electro Sonic

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+471%

Supply Chain

Country of OriginGermany
Introduction Date2014-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RMW Series, 1 Way Circular Connectors Plug, Pin Contacts | Souriau-Sunbank by Eaton RMW50A7K

Descriptions

Descriptions of WAGO 770-713 provided by its distributors.

Conn Terminal Block PL 6 POS 10mm Spring Clamp ST Cable Mount 23A CAGE CLAMP® Box
MALE CONNECTOR/PLUG, WINSTA MIDI, 3 POLE, 25A, 250V, 0.5 – 4 MM2, BLACK, CAGE CLAMP, A CODED
Plug, 3 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², black, 770-713
WINSTA through-panel plug (male), snap-in, L/G/N marking, 3-pole, black
WAGO 770-713 WINSTA MIDI Mains Connector 2+PE 25A Black Snap-in Plug
770 Series 3 Position 20 - 12 AWG Black Plug Snap In CAGE CLAMP
Distribution Connector, 1.5 ... 4mm², 250V, 3 Poles
Wago Corporation Snapin Plug Black
Wago Series 770 770-713 - 770-713
CONNECTOR, RECTNGLR, PLUG, 3POS, PANEL; No. of Contacts: 3Contacts; Product Range: WINSTA MIDI 770 Series; Connector Mounting: Panel Mount; Contact Termination Type: Clamp; Pitch Spacing: -; Gender: Plug; Contact Gender: Pin; C
TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG; Pitch Spacing:10mm; No. of Positions:3Positions; Conductor Area CSA:4mm²; Wire Connection Method:Clamp; Rated Current:25A; Rated Voltage:250V; Product Range:WINSTA MIDI Series RoHS Compliant: Yes

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG