Poles = 3 / Temperature Min. °C = -35 / Temperature Max. °C = 85 / Rated Current A = 25 / Rated Voltage AC V = 250 / Rated Voltage DC V = 250 / Housing Material = Polyamide / Colour = Black / Combustibility Class = UL 94 V-0 / Pitch mm = 10 / Gender = Plug / Socket