WAGO 770-114

Barrier Strip Terminal Block, 25A, 4mm2, 1 Row(s), 1 Deck(s)
$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 770-114.

element14 APAC

Datasheet3 pages0 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+70.89%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 770-114 provided by its distributors.

Barrier Strip Terminal Block, 25A, 4mm2, 1 Row(s), 1 Deck(s)
Plug With Strain Relief Housing; 4-Pole, Black Rohs Compliant: Yes |Wago 770-114
WAGO MALE CONNECTOR/PLUG, 4 POLE, 0.5 – 4MM2, BLACK, 400V, 25A, WINSTA MIDI, A CODING, STRAIN RELIEF
Wago Series 770 770-114 - 770-114
WAGO MALE PLUG END 4-POS W/SR BLACK
PLUG & HOUSING, WINSTA MIDI, 4P, BLK; Product Range: WINSTA MIDI Series; No. of Contacts: 4Contacts; Gender: Plug; Pitch Spacing: -; Contact Termination Type: Clamp; No. of Rows: 1 Row; Connector Mounting: Cable Mount; Contact
Poles = 4 / Temperature Min. °C = -5 / Cross-Section AWG Max. AWG = 12 / Temperature Max. °C = +40 / Cross-Section Min. mm² = 0.5 / Cross-Section AWG Min. AWG = 20 / Cross-Section Max. mm² = 4 / Rated Current A = 25 / Rated Voltage AC V = 400 / Rated Voltage DC V = 400 / Housing Material = Polyamide / Colour = Black / Combustibility Class = UL 94 V-0 / Pitch mm = 10

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG