WAGO 770-104

4 Position 10 mm Pin Space (Cable diameter 9 - 13 mm) Socket w/ Relief Housing
$ 6.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 770-104.

JRH Electronics

Datasheet5 pages12 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+297%

Supply Chain

Country of OriginGermany
Introduction Date2014-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 770-104 provided by its distributors.

4 Position 10 mm Pin Space (Cable diameter 9 - 13 mm) Socket w/ Relief Housing
Conn Terminal Block F 8 POS 10mm Spring Clamp ST Cable Mount 23A Box
WAGO FEMALE CONNECTOR SOCKET, WITH STRAIN RELIEF HOUSING 4-POLE BLACK
Wago Corporation Socket With Strain Relief Housing; 4Pole
Connector Accessory, Housing Item, Polyamide
Wago Series 770 770-104 - 770-104
WAGO 4 POS FEMALE SOCKET END BLACK
SOCKET WITH STRAIN RELIEF HOUSIN
SOCKET & HOUSING, WINSTA MIDI,4P,BLK; Product Range: WINSTA MIDI Series; No. of Contacts: 4Contacts; Gender: Receptacle; Pitch Spacing: -; Contact Termination Type: Clamp; No. of Rows: 1 Row; Connector Mounting: Cable Mount; Co
Poles = 4 / Temperature Min. °C = -5 / Cross-Section AWG Max. AWG = 12 / Temperature Max. °C = +40 / Cross-Section Min. mm² = 0.5 / Cross-Section AWG Min. AWG = 20 / Cross-Section Max. mm² = 4 / Rated Current A = 25 / Rated Voltage AC V = 400 / Rated Voltage DC V = 400 / Housing Material = Polyamide / Colour = Black / Combustibility Class = UL 94 V-0 / Pitch mm = 10

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG