Processor Type = Cortex A9 / Display Type = LCD, Touch Screen / Screen Size " = 7 / Resolution = 800 x 480 / Touchscreen = Yes / HMI Colour = Black / HMI Colour = White / Number of Function Keys = 2 / On-Board Memory GB = 4 / Interface Type = USB / Interface Type = Ethernet / Interface Type = Micro SD / Interface Type = EtherNet/IP / Interface Type = MODBUS TCP / Interface Type = EtherCAT / Interface Type = CANOpen / Interface Type = RS232 / Interface Type = RS485 / Interface Type = MQTT / Interface Type = 3.5 mm Socket / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 31.2 / Protection Rating = IP65 / Series = Touch Panel 600