WAGO 762-4203/8000-001

Wago Corporation Touch Panel 600; 178 Cm 70; 800 X 480
$ 2,056.7

Price and Stock

Descriptions

Descriptions of WAGO 762-4203/8000-001 provided by its distributors.

Wago Corporation Touch Panel 600; 178 Cm 70; 800 X 480
Touch Panel 600; Standard Line; 7.0" (17.8 Cm); 800 X 480 Pixels; 2 X Usb, 2 X Ethernet; Visu Panel |Wago 762-4203/8000-001
Processor Type = Cortex A9 / Display Type = LCD, Touch Screen / Screen Size " = 7 / Resolution = 800 x 480 / Touchscreen = Yes / HMI Colour = Black / HMI Colour = White / Number of Function Keys = 2 / On-Board Memory GB = 4 / Interface Type = USB / Interface Type = Ethernet / Interface Type = Micro SD / Interface Type = EtherNet/IP / Interface Type = MODBUS TCP / Interface Type = EtherCAT / Interface Type = 3.5 mm Socket / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 31.2 / Protection Rating = IP65 / Series = Touch Panel 600

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG