WAGO 758-975

Wago Magnetic Foot Antenna, 2.5M Cable And Sma Plug, Gsm/umts/lte/bluetooth/wlan
$ 102.4
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 758-975 provided by its distributors.

WAGO MAGNETIC FOOT ANTENNA, 2.5M CABLE AND SMA PLUG, GSM/UMTS/LTE/BLUETOOTH/WLAN
Wago Corporation Magnetic Foot Antenna; With 25M Cable A
MAGNETIC FOOT ANTENNA; WITH 2.5M
Wago Serie 758 758-975 - 758-975
Network Applications = 4G / Network Applications = Wi-Fi / Network Applications = Bluetooth / Gain = 3 dBi / Mounting Type = Magnetic / Frequency Band Range = 698 ... 960 MHz / Frequency Band Range = 1.4 ... 1.5 GHz / Frequency Band Range = 1.71 ... 2.7 GHz / Networks / Technology = GSM / Networks / Technology = UMTS / Networks / Technology = 4G LTE / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-174 / Cable Length m = 2.5 / Polarisation = Linear / Series = 758 / Length mm = 83 / Diameter mm = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG