WAGO 758-919

Wireless Access Point, Wireless Access to a Machine or System. WLAN, Bluetooth, Ethernet
$ 761.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 758-919.

Burklin Elektronik

Datasheet3 pages3 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-8.33%

Supply Chain

Country of OriginSweden
Introduction Date2025-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 758-919 provided by its distributors.

Wireless Access Point, Wireless Access to a Machine or System. WLAN, Bluetooth, Ethernet
802.11a/b/g/d/n/r, Connector,Ethernet,RJ-45 43.8mm*73.8mm
Wireless Access Point, Wlan/Bluetooth; Product Range:-; Plug Type:- Rohs Compliant: Yes |Wago 758-919
Wago Corporation Wireless Access Point
Wago Serie 758 758-919 - 758-919
Series = 758 / Protection Rating = IP67 / Mounting Type = Panel Mount / Width mm = 68 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Depth mm = 68 / Height mm = 74 / Operating Voltage Max. - DC V = 36 / RJ45 Ports = 1 / Product Type = Wireless Access Point / Product Type = Wireless Client / Operating Voltage Min. - DC V = 19 / Network Protocol = 802.11a/b/g/n / Network Protocol = 802.11d/r

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG