WAGO 753-513

2-CHANNEL Digital Output; AC 250 V; 2.0 A; Potential-free; 2 Make Contact
$ 147.265
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 753-513.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of WAGO 753-513 provided by its distributors.

2-CHANNEL DIGITAL OUTPUT; AC 250 V; 2.0 A; POTENTIAL-FREE; 2 MAKE CONTACT
Wago Corporation 2Channel Relay Output; Ac 250 V; 20 A;
WAGO 2DO 250V AC 2,0A Rel.2NO Pot.-Free
Wago Series 753 753-513 - 753-513
Digital Output Module, 2Ch, 5Vdc, Ip20; No. Of Digital Outputs:2; Product Range:753 Series; Ip/Nema Rating:Ip20; Supply Voltage:5Vdc Rohs Compliant: Yes |Wago 753-513

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG