WAGO 752-9400

Edge Computer; 2 X Ethernet, 4 X Usb, Hdmi, Dp; 4Gb Ram; 64Gb Flash
$ 2,082.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 752-9400.

Burklin Elektronik

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-12.50%

Supply Chain

Country of OriginTaiwan
Introduction Date2025-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 752-9400 provided by its distributors.

Edge Computer; 2 X Ethernet, 4 X Usb, Hdmi, Dp; 4Gb Ram; 64Gb Flash
Wago Corporation Edge Computer; 2 X Ethernet 4 X Usb Hdmi
EDGE COMPUTER, 2XENET/4XUSB/HDMI/DP, 4GB;
Wago Serie 752 752-9400 - 752-9400
EDGE COMPUTER; 2 X ETHERNET, 4 X
Core Frequency GHz = 1.91 / Processor Type = Atom E3845 / RAM GB = 4 / Storage Size GB = 64 / Storage Type = Flash / Interfaces = USB / Interfaces = Ethernet / Operating System = Linux / Ports = 8 / RJ45 Ports = 2 / Additional Ports = USB / Additional Ports = HDMI / Additional Ports = DisplayPort / IP Rating = IP40 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Series = 752 / Operating Voltage Min. - DC V = 10 / Operating Voltage Max. - DC V = 36 / Width mm = 40 / Depth mm = 105 / Height mm = 150

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG