WAGO 750-975

Ethernet Rj-45 Connector, Ip20; Ethernet 10/100 Mbit/S; For Field Assembly
$ 42.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-975.

element14 APAC

Datasheet1 page19 years ago
Datasheet4 pages10 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-24.01%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-02-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 750-975 provided by its distributors.

Ethernet Rj-45 Connector, Ip20; Ethernet 10/100 Mbit/S; For Field Assembly
Wago Corporation Ethernet Rj45 Connector Ip20; Ethernet 1
RJ45 ETHERNET CONN, PLUG, 8POS, CABLE; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5, Cat5e; IP Rating: IP20; Connector Mounting: Cab
Rj45 Ethernet Connector, Plug 8 Position Cable; Rango De Producto:-; Conector, Tipo:Rj45; Género:Macho; Núm. De Contactos:8; Conector, Montaje:Montaje De Cable; Contacto, Chapado:Dorado; Contacto, Material:Bronce; Núm. De Puertos:1 |Wago 750-975

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG