WAGO 750-842

Ethernet Tcp/Ip Programmable Fieldbus Controller 10 Mbit/S Digital And Analog Signals
$ 1,069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-842.

Master Electronics

Datasheet15 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-4.65%

Supply Chain

Country of OriginGermany
Introduction Date2025-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-842 provided by its distributors.

Ethernet Tcp/Ip Programmable Fieldbus Controller 10 Mbit/S Digital And Analog Signals
PLC - ETHERNET TCP/IP Programmable Fieldbus Controller 16-bit CPU Program memory: 128 KB; data memory: 64 KB
Wago Corporation Controller Ethernet; 1St Generation; Lig
10 MBit Tthernet TCP/IP Programmable Field Bus Controller
Controller Ethernet; 1St Generation; Light Gray
Ethernet controller, 10 Mbit/s, 24 VDC, 750-842
Ethernet Controller, 24Vdc, 1.8A; Current Rating:1.8A; Product Range:750 Series Rohs Compliant: Yes |Wago 750-842
CONTROLLER ETHERNET; 1ST GENERAT
Wago Series 750 750-842 - 750-842
WAGO PROGR.ETHERNET TCP/IP 10MBIT
Input/Output Max. = 64 I/O Points / Operating Voltage Min. VDC = 18 / Operating Voltage Max. VDC = 31.2 / Load Current mA = 500 / Programming Language Used = Instruction List / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Structured Text (ST) / Programming Language Used = Sequential Function Charts (SFC) / Programming Language Used = Continuous Function Chart (CFC) / Data Memory = 64 kB / Data Buffer = 8 kB / Communication Interface Type = Ethernet / Communication Interface Type = MODBUS / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Protection Rating = IP20 / Program Capacity = 128 KB / Series = 750

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG