WAGO 750-671

Stepper Controller, 24VDC, 1.5A, 2 Digital Inputs, 7812HZ, Light Grey, DIN-35 Rail, IP20
$ 602.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-671.

Future Electronics

Datasheet7 pages1 year ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-671 provided by its distributors.

STEPPER CONTROLLER, 24VDC, 1.5A, 2 DIGITAL INPUTS, 7812HZ, LIGHT GREY, DIN-35 RAIL, IP20
Stepper Controller; 24 Vdc; 1.5 A; Light Gray |Wago 750-671
WAGO Stepper Ctrl. 24V/1,5A 2IN
Accessory Type = Stepper Controller / Accessory Material = Polycarbonate / Accessory Material = Polyamide / Termination Type = Cage Clamp Terminal / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 100 / Width mm = 51 / Height mm = 70

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG