WAGO 750-667/000-003

PROFIsafe V2 iPar 4/4-channel digital input and output module with diagnostics
$ 666.255
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-667/000-003.

TME

Datasheet1 page13 years ago

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2021-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-12-31
LTD Date2023-06-30

Descriptions

Descriptions of WAGO 750-667/000-003 provided by its distributors.

PROFIsafe V2 iPar 4/4-channel digital input and output module with diagnostics
Fail-Safe 4/4 Channel Digital Input/Output; 24 Vdc; 2 A; Profisafe V2.0 Ipar; Yellow |Wago 750-667/000-003
Wago Series 750 750-667/000-003 - 750-667/000-003
Module Type = Digital Input / Output Module / Digital Inputs = 4 / Input Type = Digital / Output Type = Transistor / Number of Transistor Outputs = 4 / Operating Voltage Max. VDC = 24 / Input Current mA = 2.2 / Output Current A = 2 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 24 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG