WAGO 750-650/003-000

Rs-232 C Serial Interface; Adjustable; Light Gray |Wago 750-650/003-000
$ 765.6
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-650/003-000.

Future Electronics

Datasheet7 pages1 year ago
Datasheet1 page25 years ago
Datasheet4 pages0 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-29.11%

Descriptions

Descriptions of WAGO 750-650/003-000 provided by its distributors.

Rs-232 C Serial Interface; Adjustable; Light Gray |Wago 750-650/003-000
SERIAL INTERFACE RS232C/CONFIGURABLE; Current Rating: 55mA; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Serial Interface RS232C / Configurable; External Depth: 64mm; External Width: 12mm; For Use With: WAGO I
Accessory Type = Serial Interface Module / Communication Interface Type = RS-232-C / Accessory Material = Polycarbonate / Accessory Material = Polyamide / Termination Type = Cage Clamp Terminal / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 100 / Width mm = 12 / Height mm = 64

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG