WAGO 750-645

2-Channel Vibration Velocity/Bearing Condition Monitoring Vib I/O; Light Gray |Wago 750-645
$ 1,251
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-645.

Burklin Elektronik

Datasheet10 pages0 years ago

Descriptions

Descriptions of WAGO 750-645 provided by its distributors.

2-Channel Vibration Velocity/Bearing Condition Monitoring Vib I/O; Light Gray |Wago 750-645
Wago Corporation 2Channel Vibration Velocitybearing Condi
Input Output (I/O) Module DIN Rail 5VDC
Wago Series 750 750-645 - 750-645
2-CHANNEL VIBRATION VELOCITYBE
Module Type = I/O Module / Analogue Inputs = 2 / Input Type = Analogue / Output Type = Transistor / Number of Transistor Outputs = 2 / Operating Voltage Max. VDC = 24 / Output Current mA = 500 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG