WAGO 750-628

Wago Corporation Bus Extension Coupler Module; Light Gray
$ 201.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-628.

Future Electronics

Datasheet7 pages1 year ago
Datasheet1 page25 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-5.13%

Supply Chain

Country of OriginGermany
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 750-628 provided by its distributors.

Wago Corporation Bus Extension Coupler Module; Light Gray
Internal Data Bus Extension Coupler Module
Bus Extension Coupler Module, 0.4A; Current Rating:400Ma; Product Range:750 Series Rohs Compliant: Yes |Wago 750-628
Communications Module DIN Rail 24VDC
Wago Series 750 750-628 - 750-628
Accessory Type = Bus Extension Coupler Module / Communication Interface Type = Local Bus, 2x RJ-45 / Accessory Material = Polycarbonate / Accessory Material = Polyamide / Termination Type = Cage Clamp Terminal / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 100 / Width mm = 25 / Height mm = 64

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG