WAGO 750-604

I/O Module; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No ; RoHS Compliant: No
$ 44.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-604.

JRH Electronics

Datasheet11 pages0 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+33.33%

Supply Chain

Country of OriginGermany
Introduction Date2025-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-604 provided by its distributors.

I/O Module; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Wago Corporation Potential Distribution; 8Way 0 V; Light
Power Supply Module DIN Rail 24VDC
Wago Series 750 750-604 - 750-604
WAGO MODULE W/ 8 (-) TERMINALS ONLY
POTENTIAL MULTIPLICAT MODULE DC 0V; Accessory Type:Field Side Connection Module; For Use With:WAGO I/O System; Voltage Rating:24VDC; Current Rating:10A; Length:100mm; External Width:12mm; External Depth:64mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-604.