Accessory Type = Bus Supply Module / Accessory Material = Polycarbonate / Accessory Material = Polyamide / Termination Type = Cage Clamp Terminal / Protection Rating = IP20 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 100 / Width mm = 12 / Height mm = 64