WAGO 750-563

2-Channel Analog Output; 0/4 20 Ma; 16 Bits; 6 ... 18 Vdc; Light Gray |Wago 750-563
$ 668.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-563.

Burklin Elektronik

Datasheet10 pages0 years ago

Inventory History

3 month trend:
+200%

Supply Chain

Country of OriginGermany
Introduction Date2021-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-563 provided by its distributors.

2-Channel Analog Output; 0/4 20 Ma; 16 Bits; 6 ... 18 Vdc; Light Gray |Wago 750-563
Analog module for series 750, Outputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-563
Wago Corporation 2Channel Analog Output; 04 20 Ma; 16 Bi
WAGO 2AO 0/4-20mA / 6-18V DC 16Bit
Wago Series 750 750-563 - 750-563
Output Module DIN Rail 6 18VDC
Module Type = Analogue Output Module / Analogue Outputs = 2 / Output Type = Voltage / Output Type = Current / Operating Voltage Max. VDC = 24 / Input Current mA = 20 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG